Logic
SY100S366FC
Description: Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, CQFP24, CERPACK-24

Overview of SY100S366FC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

CAD Models for SY100S366FC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100S366FC by Microchip Technology Inc

SY100S366FC
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
QFP
Package Description
QFF, QFL24,.4SQ
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
100S
JESD-30 Code
S-GQFP-F24
JESD-609 Code
e0
Length
9.78 mm
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
9
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QFF
Package Equivalence Code
QFL24,.4SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
240
Power Supply Current-Max (ICC)
120 mA
Propagation Delay (tpd)
1.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.29 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9.78 mm
Want to compare parts?
  1. SY100S366FC
    Microchip Technology Inc
    Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, CQFP24, CERPACK-24
    VS

Alternate Parts for SY100S366FC

This table gives cross-reference parts and alternative options found for SY100S366FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S366FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY100S366FC Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, CQFP24, CERPACK-24 Micrel Inc SY100S366FC vs SY100S366FC
Part Number Description Manufacturer Compare
100181DC IC 100K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Arithmetic Circuit National Semiconductor Corporation SY100S366FC vs 100181DC
100360FM IC 100K SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CQFP24, CERPAK-24, Arithmetic Circuit National Semiconductor Corporation SY100S366FC vs 100360FM
100360PC Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 Fairchild Semiconductor Corporation SY100S366FC vs 100360PC
SY100S366JCTR Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY100S366FC vs SY100S366JCTR
100360QIX Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 Fairchild Semiconductor Corporation SY100S366FC vs 100360QIX
SY100S360DC Parity Generator/Checker, 100S Series, 16-Bit, Inverted Output, ECL, CDIP24, 0.400 INCH, CERDIP-24 Micrel Inc SY100S366FC vs SY100S360DC
SY100S360JC-TR 100S SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28 Microchip Technology Inc SY100S366FC vs SY100S360JC-TR
100360DMQB IC 100K SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Arithmetic Circuit National Semiconductor Corporation SY100S366FC vs 100360DMQB
SY100S360JZTR 100S SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc SY100S366FC vs SY100S360JZTR
100181DC 100K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 Texas Instruments SY100S366FC vs 100181DC

Related Parts for SY100S366FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100S366FC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100S366FC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY100S366FC would you like to use for your alert(s)?
  • Please alert me when SY100S366FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100S366FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100S366FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100S366FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100S366FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100S366FC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: