Part Details for SY100S360DC by Micrel Inc
Overview of SY100S360DC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S360DC
SY100S360DC CAD Models
SY100S360DC Part Data Attributes
|
SY100S360DC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S360DC
Micrel Inc
Parity Generator/Checker, 100S Series, 16-Bit, Inverted Output, ECL, CDIP24, 0.400 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100S | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.605 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 16 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for SY100S360DC
This table gives cross-reference parts and alternative options found for SY100S360DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S360DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100360FM | IC 100K SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CQFP24, CERPAK-24, Arithmetic Circuit | National Semiconductor Corporation | SY100S360DC vs 100360FM |
100181DC | IC 100K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | SY100S360DC vs 100181DC |
100181DC | 100K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | SY100S360DC vs 100181DC |
100360FM | 100K SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CQFP24, CERPAK-24 | Texas Instruments | SY100S360DC vs 100360FM |
100360FMQB | 100K SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CQFP24, CERPAK-24 | Texas Instruments | SY100S360DC vs 100360FMQB |
SY100S366DC | Magnitude Comparator, 100S Series, 9-Bit, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Micrel Inc | SY100S360DC vs SY100S366DC |
100360FC | Parity Generator/Checker, 100K Series, 9-Bit, True Output, ECL, CQFP24, CERAMIC, QFP-24 | Fairchild Semiconductor Corporation | SY100S360DC vs 100360FC |
100181DC | Arithmetic Logic Unit, 100K Series, 4-Bit, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | SY100S360DC vs 100181DC |
SY100S360JC-TR | 100S SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100S360DC vs SY100S360JC-TR |
SY100S366JCTR | Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100S360DC vs SY100S366JCTR |