Part Details for SY100EPT22VZG-TR by Microchip Technology Inc
Overview of SY100EPT22VZG-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for SY100EPT22VZG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4406
|
Newark | 3.3V/5V Dual Lvttl/Lvcmos-To-Differential Lvpecl Translator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SY100EPT22VZG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
SY100EPT22VZG-CT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143 In Stock |
|
$2.9300 / $3.8600 | Buy Now |
DISTI #
SY100EPT22VZG-TR
|
Avnet Americas | Translator LVTTL/LVCMOS to LVPECL 8-Pin SOIC T/R - Tape and Reel (Alt: SY100EPT22VZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
998-SY100EPT22VZGTR
|
Mouser Electronics | Translation - Voltage Levels 3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator RoHS: Compliant | 184 |
|
$1.8200 / $2.2700 | Buy Now |
DISTI #
SY100EPT22VZG-TR
|
Microchip Technology Inc | 3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator, Projected EOL: 2034-02-03 RoHS: Compliant pbFree: Yes |
11000 Alternates Available |
|
$1.6400 / $2.2700 | Buy Now |
|
Future Electronics | SY100EPT22V Series 3.3/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.8800 | Buy Now |
|
Future Electronics | SY100EPT22V Series 3.3/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.8800 / $2.9500 | Buy Now |
|
Onlinecomponents.com | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N T/R RoHS: Compliant | 11000 Factory Stock |
|
$1.8100 / $3.8000 | Buy Now |
|
NAC | 3.3V/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$1.8200 / $2.2500 | Buy Now |
DISTI #
SY100EPT22VZG-TR
|
Avnet Silica | Translator LVTTL/LVCMOS to LVPECL 8-Pin SOIC T/R (Alt: SY100EPT22VZG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SY100EPT22VZG-TR
SY100EPT22VZG-TR CAD Models
SY100EPT22VZG-TR Part Data Attributes
|
SY100EPT22VZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EPT22VZG-TR
Microchip Technology Inc
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EPT22VZG-TR
This table gives cross-reference parts and alternative options found for SY100EPT22VZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EPT22VZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT22LZG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VZG-TR vs SY100ELT22LZG-TR |
MC100LVELT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100EPT22VZG-TR vs MC100LVELT22DG |
MC100EPT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100EPT22VZG-TR vs MC100EPT22DG |
SY100EPT22VKG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VZG-TR vs SY100EPT22VKG |
MC100EPT22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | SY100EPT22VZG-TR vs MC100EPT22D |
SY100EPT22VZG | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VZG-TR vs SY100EPT22VZG |
SY100EPT22VKG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT22VZG-TR vs SY100EPT22VKG-TR |
MC100EPT22DR2G | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100EPT22VZG-TR vs MC100EPT22DR2G |
MC100LVELT22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | SY100EPT22VZG-TR vs MC100LVELT22D |
MC100LVELT22DTR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | SY100EPT22VZG-TR vs MC100LVELT22DTR2 |