Part Details for SY100EP33VKITR by Micrel Inc
Overview of SY100EP33VKITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SY100EP33VKITR
SY100EP33VKITR CAD Models
SY100EP33VKITR Part Data Attributes:
|
SY100EP33VKITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP33VKITR
Micrel Inc
Monostable Multivibrator, 100EP Series, 1-Func, ECL, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC =0V, VEE =-3.3V TO -5.0V | |
Family | 100EP | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 0.44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 4000 MHz |
Alternate Parts for SY100EP33VKITR
This table gives cross-reference parts and alternative options found for SY100EP33VKITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP33VKITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP33VKGTR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | SY100EP33VKITR vs SY100EP33VKGTR |
SY100EP33VKCTR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, MSOP-8 | Microchip Technology Inc | SY100EP33VKITR vs SY100EP33VKCTR |
SY100EP33VKI | Monostable Multivibrator, 100EP Series, 1-Func, ECL, PDSO8, MSOP-8 | Micrel Inc | SY100EP33VKITR vs SY100EP33VKI |
SY100EP33VKGTR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | SY100EP33VKITR vs SY100EP33VKGTR |
SY100EP33VKITR | Monostable Multivibrator, 100EP Series, 1-Func, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | SY100EP33VKITR vs SY100EP33VKITR |
SY100EP33VKG-TR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8 | Microchip Technology Inc | SY100EP33VKITR vs SY100EP33VKG-TR |
SY100EP33VKCTR | 100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, MSOP-8 | Micrel Inc | SY100EP33VKITR vs SY100EP33VKCTR |