Part Details for SY100EP15VK4GTR by Micrel Inc
Overview of SY100EP15VK4GTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100EP15VK4GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1974 |
|
RFQ |
Part Details for SY100EP15VK4GTR
SY100EP15VK4GTR CAD Models
SY100EP15VK4GTR Part Data Attributes
|
SY100EP15VK4GTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP15VK4GTR
Micrel Inc
100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PECL MODE: VEE = 0V WITH VCC = 4.5V TO 5.5V | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY100EP15VK4GTR
This table gives cross-reference parts and alternative options found for SY100EP15VK4GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP15VK4GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP15VK4ITR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | Micrel Inc | SY100EP15VK4GTR vs SY100EP15VK4ITR |
SY100EP15VK4CTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | Microchip Technology Inc | SY100EP15VK4GTR vs SY100EP15VK4CTR |
SY100EP15VK4ITR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | Microchip Technology Inc | SY100EP15VK4GTR vs SY100EP15VK4ITR |
SY100EP15VK4C | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EP15VK4GTR vs SY100EP15VK4C |
SY100EP15VK4CTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | Micrel Inc | SY100EP15VK4GTR vs SY100EP15VK4CTR |
SY100EP15VK4I | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, TSSOP-16 | Micrel Inc | SY100EP15VK4GTR vs SY100EP15VK4I |
SY100EP15VK4GTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16 | Microchip Technology Inc | SY100EP15VK4GTR vs SY100EP15VK4GTR |
SY100EP15VK4G-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EP15VK4GTR vs SY100EP15VK4G-TR |
SY100EP15VK4I | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, TSSOP-16 | Microchip Technology Inc | SY100EP15VK4GTR vs SY100EP15VK4I |