Part Details for SY100EP15VK4C-TR by Microchip Technology Inc
Overview of SY100EP15VK4C-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EP15VK4C-TR
SY100EP15VK4C-TR CAD Models
SY100EP15VK4C-TR Part Data Attributes
|
SY100EP15VK4C-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP15VK4C-TR
Microchip Technology Inc
100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PECL MODE: VEE = 0V WITH VCC = 4.5V TO 5.5V | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY100EP15VK4C-TR
This table gives cross-reference parts and alternative options found for SY100EP15VK4C-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP15VK4C-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP15VK4ITR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | Micrel Inc | SY100EP15VK4C-TR vs SY100EP15VK4ITR |
SY100EP15VK4CTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | Microchip Technology Inc | SY100EP15VK4C-TR vs SY100EP15VK4CTR |
SY100EP15VK4ITR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | Microchip Technology Inc | SY100EP15VK4C-TR vs SY100EP15VK4ITR |
SY100EP15VK4C | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EP15VK4C-TR vs SY100EP15VK4C |
SY100EP15VK4GTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16 | Micrel Inc | SY100EP15VK4C-TR vs SY100EP15VK4GTR |
SY100EP15VK4CTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 | Micrel Inc | SY100EP15VK4C-TR vs SY100EP15VK4CTR |
SY100EP15VK4I | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, TSSOP-16 | Micrel Inc | SY100EP15VK4C-TR vs SY100EP15VK4I |
SY100EP15VK4GTR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16 | Microchip Technology Inc | SY100EP15VK4C-TR vs SY100EP15VK4GTR |
SY100EP15VK4G-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | SY100EP15VK4C-TR vs SY100EP15VK4G-TR |
SY100EP15VK4I | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, TSSOP-16 | Microchip Technology Inc | SY100EP15VK4C-TR vs SY100EP15VK4I |