There are no models available for this part yet.
Overview of SY100ELT24ZITR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SY100ELT24ZITR by Microchip Technology Inc
Part Data Attributes for SY100ELT24ZITR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Delay-Max
|
0.9 ns
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
TTL TO ECL TRANSLATOR
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.93 mm
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Latch or Register
|
NONE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.73 mm
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.95 mm
|
Alternate Parts for SY100ELT24ZITR
This table gives cross-reference parts and alternative options found for SY100ELT24ZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT24ZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT24ZITR | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100ELT24ZITR vs SY100ELT24ZITR |
MC100ELT24DR2G | Translator, TTL to Differential ECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100ELT24ZITR vs MC100ELT24DR2G |
SY100ELT24ZGTR | TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100ELT24ZITR vs SY100ELT24ZGTR |
MC100ELT24D | TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100ELT24ZITR vs MC100ELT24D |
SY100ELT24ZC | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100ELT24ZITR vs SY100ELT24ZC |
MC100ELT24DR2 | TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | SY100ELT24ZITR vs MC100ELT24DR2 |
SY100ELT24ZI | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100ELT24ZITR vs SY100ELT24ZI |
SY100ELT24ZG-TR | TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100ELT24ZITR vs SY100ELT24ZG-TR |
SY100ELT24ZCTR | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Synergy Semiconductor Corp | SY100ELT24ZITR vs SY100ELT24ZCTR |
SY100ELT24ZCTR | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100ELT24ZITR vs SY100ELT24ZCTR |