SY100ELT23LZG
Description: PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, LEAD FREE, SOIC-8

Overview of SY100ELT23LZG by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for SY100ELT23LZG by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY100ELT23LZG by Micrel Inc

SY100ELT23LZG
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
0.300 INCH, LEAD FREE, SOIC-8
Reach Compliance Code
compliant
Delay-Max
2.5 ns
Interface IC Type
PECL TO TTL TRANSLATOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.93 mm
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Latch or Register
NONE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.94 mm
Want to compare parts?
  1. SY100ELT23LZG
    Micrel Inc
    PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, LEAD FREE, SOIC-8
    VS

Related Parts for SY100ELT23LZG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY100ELT23LZG by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY100ELT23LZG by Micrel Inc

Select Manufacturer
Which Manufacturer of SY100ELT23LZG would you like to use for your alert(s)?
  • Please alert me when SY100ELT23LZG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY100ELT23LZG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY100ELT23LZG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY100ELT23LZG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY100ELT23LZG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY100ELT23LZG by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: