Part Details for SY100ELT22LZGTR by Micrel Inc
Overview of SY100ELT22LZGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100ELT22LZGTR
SY100ELT22LZGTR CAD Models
SY100ELT22LZGTR Part Data Attributes
|
SY100ELT22LZGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100ELT22LZGTR
Micrel Inc
DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for SY100ELT22LZGTR
This table gives cross-reference parts and alternative options found for SY100ELT22LZGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT22LZGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT22LZG-TR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100ELT22LZGTR vs SY100ELT22LZG-TR |
MC100LVELT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100ELT22LZGTR vs MC100LVELT22DG |
MC100EPT22DG | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY100ELT22LZGTR vs MC100EPT22DG |
MC100LVELT22DR2G | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY100ELT22LZGTR vs MC100LVELT22DR2G |
SY100ELT22LZC | TTL/CMOS to PECL Translator | Microchip Technology Inc | SY100ELT22LZGTR vs SY100ELT22LZC |
SY100ELT22LZGTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100ELT22LZGTR vs SY100ELT22LZGTR |