Part Details for SY100ELT22LZC by Synergy Semiconductor Corp
Overview of SY100ELT22LZC by Synergy Semiconductor Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100ELT22LZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1030 |
|
RFQ | ||
|
Bristol Electronics | 266 |
|
RFQ | ||
|
Quest Components | TTL-TO-ECL TRANSLATOR, 8 Pin, Plastic, SOP | 824 |
|
$1.4280 / $3.8080 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 8 Pin, Plastic, SOP | 212 |
|
$1.4000 / $4.0000 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 8 Pin, Plastic, SOP | 83 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 8 Pin, Plastic, SOP | 8 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for SY100ELT22LZC
SY100ELT22LZC CAD Models
SY100ELT22LZC Part Data Attributes
|
SY100ELT22LZC
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY100ELT22LZC
Synergy Semiconductor Corp
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |