Part Details for SY100ELT21LZC by Micrel Inc
Overview of SY100ELT21LZC by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for SY100ELT21LZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | LVPECL-TO-LVTTL TRANSLATOR, 8 Pin, Plastic, SOP | 75 |
|
$7.1225 / $11.5500 | Buy Now |
|
Quest Components | LVPECL-TO-LVTTL TRANSLATOR, 8 Pin, Plastic, SOP | 8 |
|
$2.5000 / $3.7500 | Buy Now |
Part Details for SY100ELT21LZC
SY100ELT21LZC CAD Models
SY100ELT21LZC Part Data Attributes
|
SY100ELT21LZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100ELT21LZC
Micrel Inc
PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
Delay-Max | 2.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100ELT21LZC
This table gives cross-reference parts and alternative options found for SY100ELT21LZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100ELT21LZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT21LZG | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | Microchip Technology Inc | SY100ELT21LZC vs SY100ELT21LZG |
SY100ELT21LZCTR | PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100ELT21LZC vs SY100ELT21LZCTR |