Part Details for SY100EL01ZCTR by Microchip Technology Inc
Overview of SY100EL01ZCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Part Details for SY100EL01ZCTR
SY100EL01ZCTR CAD Models
SY100EL01ZCTR Part Data Attributes
|
SY100EL01ZCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL01ZCTR
Microchip Technology Inc
OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.33 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EL01ZCTR
This table gives cross-reference parts and alternative options found for SY100EL01ZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL01ZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100EL01WDT | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY100EL01ZCTR vs SK100EL01WDT |
SY100EL01ZI | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY100EL01ZCTR vs SY100EL01ZI |
SY100EL01ZI | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL01ZCTR vs SY100EL01ZI |
MC100EL01DR2 | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL01ZCTR vs MC100EL01DR2 |
MC100EL01DR2 | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | SY100EL01ZCTR vs MC100EL01DR2 |
MC100EL01D | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY100EL01ZCTR vs MC100EL01D |
SY100EL01ZITR | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY100EL01ZCTR vs SY100EL01ZITR |