Part Details for SK100EL01WDT by Semtech Corporation
Overview of SK100EL01WDT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for SK100EL01WDT
SK100EL01WDT CAD Models
SK100EL01WDT Part Data Attributes
|
SK100EL01WDT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL01WDT
Semtech Corporation
OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VEE = -5.5V TO -3.0V, VCC = 0V | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 0.345 ns | |
Propagation Delay (tpd) | 0.345 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SK100EL01WDT
This table gives cross-reference parts and alternative options found for SK100EL01WDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL01WDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL01ZG | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | SK100EL01WDT vs SY100EL01ZG |
MC100EL01DG | ECL 4-Input OR / NOR Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | SK100EL01WDT vs MC100EL01DG |
SY100EL01ZGTR | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SK100EL01WDT vs SY100EL01ZGTR |
SY100EL01ZITR | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL01WDT vs SY100EL01ZITR |
SY100EL01ZCTR | OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK100EL01WDT vs SY100EL01ZCTR |
SY100EL01ZG-TR | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | SK100EL01WDT vs SY100EL01ZG-TR |
SY100EL01ZGTR | 100EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SK100EL01WDT vs SY100EL01ZGTR |