There are no models available for this part yet.
Overview of SY100E446JC by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SY100E446JC by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 100E SERIES, 4-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC28 | 10 |
|
$7.4550 / $14.9100 | Buy Now |
CAD Models for SY100E446JC by Micrel Inc
Part Data Attributes for SY100E446JC by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
PLASTIC, LCC-28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SISO OPERATION ALSO AVAILABLE
|
Count Direction
|
RIGHT
|
Family
|
100E
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.48 mm
|
Logic IC Type
|
PARALLEL IN SERIAL OUT
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
240
|
Propagation Delay (tpd)
|
1.7 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
-5.5 V
|
Supply Voltage-Min (Vsup)
|
-4.2 V
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
11.48 mm
|
fmax-Min
|
1300 MHz
|
Alternate Parts for SY100E446JC
This table gives cross-reference parts and alternative options found for SY100E446JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E446JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E446FNG | 5.0 V ECL 4-Bit Parallel to Serial Converter, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E446JC vs MC100E446FNG |
SY100E446JCTR | Parallel In Serial Out, 100E Series, 4-Bit, Right Direction, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E446JC vs SY100E446JCTR |
SY100E446JCTR | Parallel In Serial Out, 100E Series, 4-Bit, Right Direction, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E446JC vs SY100E446JCTR |
SY100E446JZTR | Parallel In Serial Out, 100E Series, 4-Bit, Right Direction, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E446JC vs SY100E446JZTR |
MC100E446FN | 100E SERIES, 4-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E446JC vs MC100E446FN |
MC100E446FNR2 | 100E SERIES, 4-BIT LEFT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E446JC vs MC100E446FNR2 |
MC100E446FNR2 | 100E SERIES, 4-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E446JC vs MC100E446FNR2 |
SY100E446JZTR | Parallel In Serial Out, 100E Series, 4-Bit, Right Direction, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E446JC vs SY100E446JZTR |