Part Details for MC100E446FNG by onsemi
Overview of MC100E446FNG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E446FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC100E446FNG
|
Avnet Americas | Shift Register Single 4-Bit Serial/Parallel to Serial 28-Pin PLCC Rail - Rail/Tube (Alt: MC100E446FNG) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2220 Partner Stock |
|
$5.5180 / $6.5860 | Buy Now |
DISTI #
MC100E446FNG
|
Avnet Americas | Shift Register Single 4-Bit Serial/Parallel to Serial 28-Pin PLCC Rail - Rail/Tube (Alt: MC100E446FNG) RoHS: Compliant Min Qty: 76 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | 100E SERIES, 4-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC28 | 78 |
|
$5.3723 / $12.3975 | Buy Now |
|
Quest Components | 100E SERIES, 4-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC28 | 8 |
|
$7.3800 / $14.7600 | Buy Now |
|
Rochester Electronics | Parallel In Serial Out, 100E Series, 4-Bit, Right Direction, Complementary Output, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2220 |
|
$5.5100 / $6.4800 | Buy Now |
DISTI #
MC100E446FNG
|
EBV Elektronik | Shift Register Single 4-Bit Serial/Parallel to Serial 28-Pin PLCC Rail (Alt: MC100E446FNG) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100E446FNG
MC100E446FNG CAD Models
MC100E446FNG Part Data Attributes
|
MC100E446FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E446FNG
onsemi
5.0 V ECL 4-Bit Parallel to Serial Converter, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = OV WITH VEE = -4.2V TO -5.7V; SISO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1300 MHz |
Alternate Parts for MC100E446FNG
This table gives cross-reference parts and alternative options found for MC100E446FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E446FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E446FN | 100E SERIES, 4-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E446FNG vs MC100E446FN |
MC100E446FNR2G | 5.0 V ECL 4-Bit Parallel to Serial Converter, 28 LEAD PLCC, 500-REEL | onsemi | MC100E446FNG vs MC100E446FNR2G |