There are no models available for this part yet.
Overview of SY100E445JCTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Financial Technology (Fintech)
Computing and Data Storage
Automotive
CAD Models for SY100E445JCTR by Microchip Technology Inc
Part Data Attributes for SY100E445JCTR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
PLASTIC, LCC-28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
COMPLEMENTARY SERIAL OUTPUT AVAILABLE
|
Count Direction
|
RIGHT
|
Family
|
100E
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.48 mm
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Propagation Delay (tpd)
|
2.1 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
-5.5 V
|
Supply Voltage-Min (Vsup)
|
-4.2 V
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
11.48 mm
|
fmax-Min
|
2500 MHz
|
Alternate Parts for SY100E445JCTR
This table gives cross-reference parts and alternative options found for SY100E445JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E445JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E445FNR2 | 100E SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E445JCTR vs MC100E445FNR2 |
MC100E445FNG | 100E SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E445JCTR vs MC100E445FNG |
SY100E445JCTR | Serial In Parallel Out, 100E Series, 4-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E445JCTR vs SY100E445JCTR |
SY100E445JZ | 100E SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100E445JCTR vs SY100E445JZ |
SY100E445JZTR | Serial In Parallel Out, 100E Series, 4-Bit, Right Direction, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E445JCTR vs SY100E445JZTR |
SY100E445JC | Serial In Parallel Out, 100E Series, 4-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E445JCTR vs SY100E445JC |
MC100E445FN | 100E SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E445JCTR vs MC100E445FN |