Part Details for SY100E163JCTR by Micrel Inc
Overview of SY100E163JCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E163JCTR
SY100E163JCTR CAD Models
SY100E163JCTR Part Data Attributes
|
SY100E163JCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E163JCTR
Micrel Inc
Multiplexer, 100E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 0.8 ns | |
Propagation Delay (tpd) | 0.88 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY100E163JCTR
This table gives cross-reference parts and alternative options found for SY100E163JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E163JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E163FN | 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E163JCTR vs MC100E163FN |
MC100E163FN | 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E163JCTR vs MC100E163FN |
MC100E163FNR2G | Multiplexer, 2-Bit, 8:1 ECL, 5.0 V, 28 LEAD PLCC, 500-REEL | onsemi | SY100E163JCTR vs MC100E163FNR2G |
MC100E163FNR2 | 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E163JCTR vs MC100E163FNR2 |
SY100E163JC | Multiplexer, 100E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | SY100E163JCTR vs SY100E163JC |
SY100E163JZTR | 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E163JCTR vs SY100E163JZTR |
SY100E163JZTR | 100E SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E163JCTR vs SY100E163JZTR |