Part Details for SY100E141JY-TR by Microchip Technology Inc
Overview of SY100E141JY-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E141JY-TR
SY100E141JY-TR CAD Models
SY100E141JY-TR Part Data Attributes:
|
SY100E141JY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E141JY-TR
Microchip Technology Inc
100E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.975 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.48 mm | |
fmax-Min | 700 MHz |
Alternate Parts for SY100E141JY-TR
This table gives cross-reference parts and alternative options found for SY100E141JY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E141JY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E241JCTR | Parallel In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28 | Microchip Technology Inc | SY100E141JY-TR vs SY100E241JCTR |
SY100E141JC | Parallel In Parallel Out, 100E Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28 | Micrel Inc | SY100E141JY-TR vs SY100E141JC |
MC100E241FNR2 | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E141JY-TR vs MC100E241FNR2 |
MC100E241FNR2G | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E141JY-TR vs MC100E241FNR2G |
MC100E141FNG | 100E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E141JY-TR vs MC100E141FNG |
MC100E241FN | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E141JY-TR vs MC100E241FN |
SY100E241JZ-TR | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100E141JY-TR vs SY100E241JZ-TR |
SY100E141JYTR | 100E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E141JY-TR vs SY100E141JYTR |
SY100E241JZ | Parallel In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E141JY-TR vs SY100E241JZ |
MC100E241FNR2 | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E141JY-TR vs MC100E241FNR2 |