Part Details for SY100E141JC by Micrel Inc
Overview of SY100E141JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E141JC
SY100E141JC CAD Models
SY100E141JC Part Data Attributes
|
SY100E141JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E141JC
Micrel Inc
Parallel In Parallel Out, 100E Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 181 mA | |
Propagation Delay (tpd) | 0.975 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 700 MHz |
Alternate Parts for SY100E141JC
This table gives cross-reference parts and alternative options found for SY100E141JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E141JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100E241JZTR | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E141JC vs SY100E241JZTR |
SY100E241JCTR | Parallel In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28 | Microchip Technology Inc | SY100E141JC vs SY100E241JCTR |
SY100E241JZ | Parallel In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E141JC vs SY100E241JZ |
SY100E241JZ | Parallel In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E141JC vs SY100E241JZ |
MC100E241FN | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E141JC vs MC100E241FN |
MC100E141FNR2G | ECL 8-Bit Shift Register, 28 LEAD PLCC, 500-REEL | onsemi | SY100E141JC vs MC100E141FNR2G |
SY100E141JC | Parallel In Parallel Out, 100E Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28 | Microchip Technology Inc | SY100E141JC vs SY100E141JC |
MC100E241FNR2G | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | onsemi | SY100E141JC vs MC100E241FNR2G |
MC100E241FNR2 | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E141JC vs MC100E241FNR2 |
MC100E141FN | 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E141JC vs MC100E141FN |