Part Details for SY100E137JZTR by Micrel Inc
Overview of SY100E137JZTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E137JZTR
SY100E137JZTR CAD Models
SY100E137JZTR Part Data Attributes
|
SY100E137JZTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E137JZTR
Micrel Inc
Binary Counter, 100E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1800000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 167 mA | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.5 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.48 mm | |
fmax-Min | 1800 MHz |
Alternate Parts for SY100E137JZTR
This table gives cross-reference parts and alternative options found for SY100E137JZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E137JZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E137FNR2G | ECL 8-Bit Ripple Counter, 28 LEAD PLCC, 500-REEL | onsemi | SY100E137JZTR vs MC100E137FNR2G |
SYN100E137JCTR | 100E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E137JZTR vs SYN100E137JCTR |
MC100E137FNR2 | 100E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E137JZTR vs MC100E137FNR2 |
SY100E137JZTR | Binary Counter, 100E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E137JZTR vs SY100E137JZTR |
SYN100E137JCTR | 100E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY100E137JZTR vs SYN100E137JCTR |
SYN100E137JC | 100E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | SY100E137JZTR vs SYN100E137JC |
SY100E137JCTR | Binary Counter, 100E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28 | Micrel Inc | SY100E137JZTR vs SY100E137JCTR |
SYN100E137JC-TR | 100E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | SY100E137JZTR vs SYN100E137JC-TR |
MC100E137FNG | ECL 8-Bit Ripple Counter, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E137JZTR vs MC100E137FNG |
MC100E137FN | 100E SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | SY100E137JZTR vs MC100E137FN |