Part Details for MC100E137FNG by onsemi
Overview of MC100E137FNG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E137FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3884
|
Newark | Ic, Sm, Logic, Ecl, Counter |Onsemi MC100E137FNG RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $7.6900 | Buy Now |
DISTI #
2156-MC100E137FNG-ND
|
DigiKey | IC RIPPLE COUNTER 8BIT HS 28PLCC Min Qty: 47 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
8072 In Stock |
|
$6.4300 | Buy Now |
DISTI #
MC100E137FNG-ND
|
DigiKey | IC RIPPLE COUNTER 8BIT HS 28PLCC Min Qty: 47 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MC100E137FNG
|
Avnet Americas | Counter Single 8-Bit Binary UP 28-Pin PLCC Rail - Rail/Tube (Alt: MC100E137FNG) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8072 Partner Stock |
|
$5.5180 / $6.5860 | Buy Now |
|
Rochester Electronics | Binary Counter, 100E Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8072 |
|
$5.5100 / $6.4800 | Buy Now |
Part Details for MC100E137FNG
MC100E137FNG CAD Models
MC100E137FNG Part Data Attributes
|
MC100E137FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E137FNG
onsemi
ECL 8-Bit Ripple Counter, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Count Direction | UP | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1800000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 167 mA | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1800 MHz |
Alternate Parts for MC100E137FNG
This table gives cross-reference parts and alternative options found for MC100E137FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E137FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E137FNG | ECL 8-Bit Ripple Counter, 28 LEAD PLCC, 37-TUBE | onsemi | MC100E137FNG vs MC10E137FNG |
MC100E137FNR2G | ECL 8-Bit Ripple Counter, 28 LEAD PLCC, 500-REEL | onsemi | MC100E137FNG vs MC100E137FNR2G |