Part Details for SY035M1800B7F-1625 by YAGEO Corporation
Overview of SY035M1800B7F-1625 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for SY035M1800B7F-1625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY035M1800B7F-1625
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 6000 hours @ 105°C, Radial Leaded - Bulk (Alt: SY035M1800B7F-1625) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for SY035M1800B7F-1625
SY035M1800B7F-1625 CAD Models
SY035M1800B7F-1625 Part Data Attributes
|
SY035M1800B7F-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY035M1800B7F-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2586 mA | |
Series | SY | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY035M1800B7F-1625
This table gives cross-reference parts and alternative options found for SY035M1800B7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY035M1800B7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY035M1800D7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | SY035M1800B7F-1625 vs SY035M1800D7F-1625 |
ESW188M035AM7AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY035M1800B7F-1625 vs ESW188M035AM7AA |
RLK188035M1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Taiwan Ostor Corporation | SY035M1800B7F-1625 vs RLK188035M1625 |
35YXG1800MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY035M1800B7F-1625 vs 35YXG1800MEFCGC16X25 |
35ZLJ1800MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | SY035M1800B7F-1625 vs 35ZLJ1800MRI16X25 |
35ZL1800MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | SY035M1800B7F-1625 vs 35ZL1800MRI16X25 |
SY035M1800L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | SY035M1800B7F-1625 vs SY035M1800L7FW1625 |
35YXH1800MLDFKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | SY035M1800B7F-1625 vs 35YXH1800MLDFKC16X25 |
35ZL1800MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY035M1800B7F-1625 vs 35ZL1800MCA16X25 |
NR366R182M035FK0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | SY035M1800B7F-1625 vs NR366R182M035FK0E |