Part Details for 35ZL1800MRI16X25 by Rubycon Corporation
Overview of 35ZL1800MRI16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35ZL1800MRI16X25
35ZL1800MRI16X25 CAD Models
35ZL1800MRI16X25 Part Data Attributes
|
35ZL1800MRI16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZL1800MRI16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3460 mA | |
Series | ZL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 35ZL1800MRI16X25
This table gives cross-reference parts and alternative options found for 35ZL1800MRI16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZL1800MRI16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY035M1800D7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | 35ZL1800MRI16X25 vs SY035M1800D7F-1625 |
ESW188M035AM7AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 35ZL1800MRI16X25 vs ESW188M035AM7AA |
RLK188035M1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Taiwan Ostor Corporation | 35ZL1800MRI16X25 vs RLK188035M1625 |
35YXG1800MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZL1800MRI16X25 vs 35YXG1800MEFCGC16X25 |
35ZLJ1800MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 35ZL1800MRI16X25 vs 35ZLJ1800MRI16X25 |
SY035M1800L7FW1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | 35ZL1800MRI16X25 vs SY035M1800L7FW1625 |
35YXH1800MLDFKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | 35ZL1800MRI16X25 vs 35YXH1800MLDFKC16X25 |
35ZL1800MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZL1800MRI16X25 vs 35ZL1800MCA16X25 |
NR366R182M035FK0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | 35ZL1800MRI16X25 vs NR366R182M035FK0E |
105RG188M035EK3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 35ZL1800MRI16X25 vs 105RG188M035EK3F |