Part Details for SY025M0820L5F31025 by YAGEO Corporation
Overview of SY025M0820L5F31025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY025M0820L5F31025
SY025M0820L5F31025 CAD Models
SY025M0820L5F31025 Part Data Attributes
|
SY025M0820L5F31025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M0820L5F31025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M0820L5F31025
This table gives cross-reference parts and alternative options found for SY025M0820L5F31025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0820L5F31025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLK827025M1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Taiwan Ostor Corporation | SY025M0820L5F31025 vs RLK827025M1025 |
EEUFM1E821LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SY025M0820L5F31025 vs EEUFM1E821LB |
UHD1E821MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | SY025M0820L5F31025 vs UHD1E821MPD1CA |
SY025M0820L5F11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | SY025M0820L5F31025 vs SY025M0820L5F11025 |
RJF-25V821MH6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | SY025M0820L5F31025 vs RJF-25V821MH6#-F51 |
KF821M025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF | Capxon International Electronics Co Ltd | SY025M0820L5F31025 vs KF821M025 |
EKY-250ELL821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY025M0820L5F31025 vs EKY-250ELL821MJ25S |
ESY827M025AH5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY025M0820L5F31025 vs ESY827M025AH5AA |
EKZE250ETE821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SY025M0820L5F31025 vs EKZE250ETE821MJ25S |
EST827M025AH5KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SY025M0820L5F31025 vs EST827M025AH5KA |