Part Details for SY025M0820L5F11025 by YAGEO Corporation
Overview of SY025M0820L5F11025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY025M0820L5F11025
SY025M0820L5F11025 CAD Models
SY025M0820L5F11025 Part Data Attributes
|
SY025M0820L5F11025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M0820L5F11025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M0820L5F11025
This table gives cross-reference parts and alternative options found for SY025M0820L5F11025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0820L5F11025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESY827M025AH5DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | SY025M0820L5F11025 vs ESY827M025AH5DA |
RJL-25V821MH6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, GREEN | ELNA America Inc | SY025M0820L5F11025 vs RJL-25V821MH6# |
KTA827M025S1A5H25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Teapo Electronic Corporation | SY025M0820L5F11025 vs KTA827M025S1A5H25K |
EKY-250ERC821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY025M0820L5F11025 vs EKY-250ERC821MJ25S |
KST827M025R1A5H25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Teapo Electronic Corporation | SY025M0820L5F11025 vs KST827M025R1A5H25K |
SY025M0820B5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SY025M0820L5F11025 vs SY025M0820B5F-1025 |
EKZE250EFC821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SY025M0820L5F11025 vs EKZE250EFC821MJ25S |
EKZE250ELL821MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SY025M0820L5F11025 vs EKZE250ELL821MJ25S |
SL025M0820B5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | SY025M0820L5F11025 vs SL025M0820B5F-1025 |
RJF-25V821MH6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | SY025M0820L5F11025 vs RJF-25V821MH6#-G9 |