Part Details for SY025M0330L5FW1012 by YAGEO Corporation
Overview of SY025M0330L5FW1012 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY025M0330L5FW1012
SY025M0330L5FW1012 CAD Models
SY025M0330L5FW1012 Part Data Attributes
|
SY025M0330L5FW1012
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY025M0330L5FW1012
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 865 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY025M0330L5FW1012
This table gives cross-reference parts and alternative options found for SY025M0330L5FW1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY025M0330L5FW1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LDM1012RTN711M | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 8331LDM1012RTN711M |
8331LDM1012RT00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 8331LDM1012RT00D |
8331LDM1012RX05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 8331LDM1012RX05M |
8331LDM1012RT01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 8331LDM1012RT01M |
8331LDM1012RTN011B | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 8331LDM1012RTN011B |
2331LDM1012RTN111M | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 2331LDM1012RTN111M |
2331LDM1012RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 2331LDM1012RXN911M |
8331LDM1012RTN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 8331LDM1012RTN4J |
8331LDM1012RX07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 8331LDM1012RX07D |
8331LDM1012RT05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | SY025M0330L5FW1012 vs 8331LDM1012RT05E |