Part Details for 8331LDM1012RTN4J by Fenghua (HK) Electronics Ltd
Overview of 8331LDM1012RTN4J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LDM1012RTN4J
8331LDM1012RTN4J CAD Models
8331LDM1012RTN4J Part Data Attributes
|
8331LDM1012RTN4J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LDM1012RTN4J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8331LDM1012RTN4J
This table gives cross-reference parts and alternative options found for 8331LDM1012RTN4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LDM1012RTN4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LDM1012RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LDM1012RTN4J vs 2331LDM1012RXN011C |
8331LDM1012RTN411C | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LDM1012RTN4J vs 8331LDM1012RTN411C |
8331LDM1012RTN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LDM1012RTN4J vs 8331LDM1012RTN4C |
SK025M0330A5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 8331LDM1012RTN4J vs SK025M0330A5F-1012 |
8331LDM1012RTN111C | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LDM1012RTN4J vs 8331LDM1012RTN111C |
8331LDM1012RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LDM1012RTN4J vs 8331LDM1012RX07P |
8331LDM1012RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LDM1012RTN4J vs 8331LDM1012RXN1J |
8331LDM1012RTN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LDM1012RTN4J vs 8331LDM1012RTN4E |
2331LDM1012RTN511P | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LDM1012RTN4J vs 2331LDM1012RTN511P |
8331LDM1012RT00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 8331LDM1012RTN4J vs 8331LDM1012RT00N |