Part Details for SY006M6800B7F-1625 by YAGEO Corporation
Overview of SY006M6800B7F-1625 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC1625A-A | Analog Devices | LTC4227CUFD-1 Demo Board: Dual |
Part Details for SY006M6800B7F-1625
SY006M6800B7F-1625 CAD Models
SY006M6800B7F-1625 Part Data Attributes
|
SY006M6800B7F-1625
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY006M6800B7F-1625
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
Leakage Current | 0.4284 mA | |
Length | 25 mm | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2238 mA | |
Series | SY | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY006M6800B7F-1625
This table gives cross-reference parts and alternative options found for SY006M6800B7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY006M6800B7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-6R3EIJ682ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | SY006M6800B7F-1625 vs EKY-6R3EIJ682ML25S |
2682LAM1625LLN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | SY006M6800B7F-1625 vs 2682LAM1625LLN111C |
2682LAM1625RTN2110 | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY006M6800B7F-1625 vs 2682LAM1625RTN2110 |
SH006M6800D7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | SY006M6800B7F-1625 vs SH006M6800D7F-1625 |
SH006M6800L7F31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | SY006M6800B7F-1625 vs SH006M6800L7F31625 |
6.3YXF6800MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF | Rubycon Corporation | SY006M6800B7F-1625 vs 6.3YXF6800MEFCGC16X25 |
2682LAM1625RTN011M | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY006M6800B7F-1625 vs 2682LAM1625RTN011M |
SH006M6800C7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | SY006M6800B7F-1625 vs SH006M6800C7F11625 |
8682LAM1625RTN311M | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SY006M6800B7F-1625 vs 8682LAM1625RTN311M |
105RG688M6R3EK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Barker Microfarads (BMI) | SY006M6800B7F-1625 vs 105RG688M6R3EK2E |