Part Details for 8682LAM1625RTN311M by Fenghua (HK) Electronics Ltd
Overview of 8682LAM1625RTN311M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8682LAM1625RTN311M
8682LAM1625RTN311M CAD Models
8682LAM1625RTN311M Part Data Attributes
|
8682LAM1625RTN311M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8682LAM1625RTN311M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2220 mA |
Alternate Parts for 8682LAM1625RTN311M
This table gives cross-reference parts and alternative options found for 8682LAM1625RTN311M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8682LAM1625RTN311M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-6R3EIJ682ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 8682LAM1625RTN311M vs EKY-6R3EIJ682ML25S |
2682LAM1625LLN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | 8682LAM1625RTN311M vs 2682LAM1625LLN111C |
2682LAM1625RTN2110 | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LAM1625RTN311M vs 2682LAM1625RTN2110 |
SH006M6800D7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | 8682LAM1625RTN311M vs SH006M6800D7F-1625 |
SH006M6800L7F31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | 8682LAM1625RTN311M vs SH006M6800L7F31625 |
6.3YXF6800MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF | Rubycon Corporation | 8682LAM1625RTN311M vs 6.3YXF6800MEFCGC16X25 |
2682LAM1625RTN011M | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8682LAM1625RTN311M vs 2682LAM1625RTN011M |
SH006M6800C7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | 8682LAM1625RTN311M vs SH006M6800C7F11625 |
105RG688M6R3EK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Barker Microfarads (BMI) | 8682LAM1625RTN311M vs 105RG688M6R3EK2E |
6.3ZL6800MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 8682LAM1625RTN311M vs 6.3ZL6800MRI16X25 |