There are no models available for this part yet.
Overview of SY006M6800B7F-1625 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SY006M6800B7F-1625 by YAGEO Corporation
Part Data Attributes for SY006M6800B7F-1625 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
21 mΩ
|
Leakage Current
|
0.4284 mA
|
Length
|
25 mm
|
Manufacturer Series
|
SY
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
2238 mA
|
Series
|
SY
|
Surface Mount
|
NO
|
Tan Delta
|
0.32
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SY006M6800B7F-1625
This table gives cross-reference parts and alternative options found for SY006M6800B7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY006M6800B7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE6R3ERC682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SY006M6800B7F-1625 vs EKZE6R3ERC682ML25S |
MZ0J688M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SY006M6800B7F-1625 vs MZ0J688M16025SS |
MK0J688M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | SY006M6800B7F-1625 vs MK0J688M16025JR |
6.3ZL6800MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY006M6800B7F-1625 vs 6.3ZL6800MEFCKC16X25 |
6.3YXH6800MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SY006M6800B7F-1625 vs 6.3YXH6800MCC16X25 |
MK0J688M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | SY006M6800B7F-1625 vs MK0J688M16025HL |
MZ0J688M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SY006M6800B7F-1625 vs MZ0J688M16025CS |
ML0J688M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | SY006M6800B7F-1625 vs ML0J688M16025SS |
6.3ZL6800MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY006M6800B7F-1625 vs 6.3ZL6800MKC16X25 |
6.3YXF6800MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY006M6800B7F-1625 vs 6.3YXF6800MEFCKC16X25 |