Part Details for 6.3ZL6800MKC16X25 by Rubycon Corporation
Overview of 6.3ZL6800MKC16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3ZL6800MKC16X25
6.3ZL6800MKC16X25 CAD Models
6.3ZL6800MKC16X25 Part Data Attributes
|
6.3ZL6800MKC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZL6800MKC16X25
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3460 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3ZL6800MKC16X25
This table gives cross-reference parts and alternative options found for 6.3ZL6800MKC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZL6800MKC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE6R3ERC682ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 6.3ZL6800MKC16X25 vs EKZE6R3ERC682ML25S |
MZ0J688M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 6.3ZL6800MKC16X25 vs MZ0J688M16025SS |
SY006M6800B7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 6.3ZL6800MKC16X25 vs SY006M6800B7F-1625 |
MK0J688M16025JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | 6.3ZL6800MKC16X25 vs MK0J688M16025JR |
6.3ZL6800MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL6800MKC16X25 vs 6.3ZL6800MEFCKC16X25 |
6.3YXH6800MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6.3ZL6800MKC16X25 vs 6.3YXH6800MCC16X25 |
MK0J688M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Samwha Electronics | 6.3ZL6800MKC16X25 vs MK0J688M16025HL |
MZ0J688M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 6.3ZL6800MKC16X25 vs MZ0J688M16025CS |
ML0J688M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 6.3ZL6800MKC16X25 vs ML0J688M16025SS |
6.3YXF6800MEFCKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3ZL6800MKC16X25 vs 6.3YXF6800MEFCKC16X25 |