SY006M1500K5SW0820
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,

Overview of SY006M1500K5SW0820 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SY006M1500K5SW0820 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY006M1500K5SW0820 by YAGEO Corporation

SY006M1500K5SW0820
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
69 mΩ
Length
22.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1050 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SY006M1500K5SW0820
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
    VS

Alternate Parts for SY006M1500K5SW0820

This table gives cross-reference parts and alternative options found for SY006M1500K5SW0820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY006M1500K5SW0820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZ006M1500B3S-0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SY006M1500K5SW0820 vs SZ006M1500B3S-0820
SZ006M1500K5S10820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF YAGEO Corporation SY006M1500K5SW0820 vs SZ006M1500K5S10820
SZ006M1500A5S-0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SY006M1500K5SW0820 vs SZ006M1500A5S-0820
SY006M1500J5SW0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, YAGEO Corporation SY006M1500K5SW0820 vs SY006M1500J5SW0820
SC006M1500B3S-0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, YAGEO Corporation SY006M1500K5SW0820 vs SC006M1500B3S-0820
SY006M1500K5S10820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, YAGEO Corporation SY006M1500K5SW0820 vs SY006M1500K5S10820
SZ006M1500C3S10820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF YAGEO Corporation SY006M1500K5SW0820 vs SZ006M1500C3S10820
SZ006M1500J5SW0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF YAGEO Corporation SY006M1500K5SW0820 vs SZ006M1500J5SW0820
SY006M1500B3S-0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, YAGEO Corporation SY006M1500K5SW0820 vs SY006M1500B3S-0820
SC006M1500K5S30820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, YAGEO Corporation SY006M1500K5SW0820 vs SC006M1500K5S30820

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY006M1500K5SW0820 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY006M1500K5SW0820 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SY006M1500K5SW0820 would you like to use for your alert(s)?
  • Please alert me when SY006M1500K5SW0820 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY006M1500K5SW0820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY006M1500K5SW0820 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY006M1500K5SW0820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY006M1500K5SW0820.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY006M1500K5SW0820 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: