There are no models available for this part yet.
Overview of SZ006M1500B3S-0820 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for SZ006M1500B3S-0820 by YAGEO Corporation
Part Data Attributes for SZ006M1500B3S-0820 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
25000 mΩ
|
Leakage Current
|
0.2835 mA
|
Length
|
22.5 mm
|
Manufacturer Series
|
SZ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
220 mA
|
Series
|
SZ
|
Surface Mount
|
NO
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SZ006M1500B3S-0820
This table gives cross-reference parts and alternative options found for SZ006M1500B3S-0820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ006M1500B3S-0820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ006M1500K5S10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SZ006M1500B3S-0820 vs SZ006M1500K5S10820 |
SZ006M1500A5S-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SZ006M1500B3S-0820 vs SZ006M1500A5S-0820 |
SY006M1500J5SW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SZ006M1500B3S-0820 vs SY006M1500J5SW0820 |
SC006M1500B3S-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SZ006M1500B3S-0820 vs SC006M1500B3S-0820 |
SY006M1500K5S10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SZ006M1500B3S-0820 vs SY006M1500K5S10820 |
SZ006M1500C3S10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SZ006M1500B3S-0820 vs SZ006M1500C3S10820 |
SZ006M1500J5SW0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | YAGEO Corporation | SZ006M1500B3S-0820 vs SZ006M1500J5SW0820 |
SY006M1500B3S-0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SZ006M1500B3S-0820 vs SY006M1500B3S-0820 |
SC006M1500K5S30820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SZ006M1500B3S-0820 vs SC006M1500K5S30820 |
SC006M1500F5S10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | SZ006M1500B3S-0820 vs SC006M1500F5S10820 |