Part Details for SXR331M025E2 by Cornell Dubilier Electronics Inc
Overview of SXR331M025E2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR331M025E2
SXR331M025E2 CAD Models
SXR331M025E2 Part Data Attributes
|
SXR331M025E2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR331M025E2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 560 mΩ | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 650 mA | |
Series | SXR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SXR331M025E2
This table gives cross-reference parts and alternative options found for SXR331M025E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR331M025E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1331LDM1016LLN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SXR331M025E2 vs 1331LDM1016LLN5110 |
2331LDM1016NPN411B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SXR331M025E2 vs 2331LDM1016NPN411B |
8331LDM1016RF01E | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SXR331M025E2 vs 8331LDM1016RF01E |
8331LDM1016NPN311C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SXR331M025E2 vs 8331LDM1016NPN311C |
8331LDM1016LLN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SXR331M025E2 vs 8331LDM1016LLN2110 |
LESR330M25TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | SXR331M025E2 vs LESR330M25TB210X16 |
8331LDM1016LLN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SXR331M025E2 vs 8331LDM1016LLN1110 |
1331LDM1016LLN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SXR331M025E2 vs 1331LDM1016LLN511M |
8331LDM1016NPN211C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | SXR331M025E2 vs 8331LDM1016NPN211C |
8331LDM1016RFN9110 | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SXR331M025E2 vs 8331LDM1016RFN9110 |