Part Details for 8331LDM1016RF01E by Fenghua (HK) Electronics Ltd
Overview of 8331LDM1016RF01E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for 8331LDM1016RF01E
8331LDM1016RF01E CAD Models
8331LDM1016RF01E Part Data Attributes
|
8331LDM1016RF01E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LDM1016RF01E
Fenghua (HK) Electronics Ltd
CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8331LDM1016RF01E
This table gives cross-reference parts and alternative options found for 8331LDM1016RF01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LDM1016RF01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LDM1016RFN711M | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LDM1016RF01E vs 2331LDM1016RFN711M |
8331LDM1016RF07A | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LDM1016RF01E vs 8331LDM1016RF07A |
2331LDM1016RFN111B | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LDM1016RF01E vs 2331LDM1016RFN111B |
EC33025HNPLNP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Jackcon Capacitor Electronics Co Ltd | 8331LDM1016RF01E vs EC33025HNPLNP |
8331LDM1016LWN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LDM1016RF01E vs 8331LDM1016LWN0M |
8331LDM1016RFN0110 | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LDM1016RF01E vs 8331LDM1016RFN0110 |
1331LDM1016RFN411M | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LDM1016RF01E vs 1331LDM1016RFN411M |
1331LDM1016NPN111P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LDM1016RF01E vs 1331LDM1016NPN111P |
8331LDM1016RFN7D | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8331LDM1016RF01E vs 8331LDM1016RFN7D |
1331LDM1016NPN711B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 8331LDM1016RF01E vs 1331LDM1016NPN711B |