SXR331K010RT
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF,

Overview of SXR331K010RT by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SXR331K010RT by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXR331K010RT by Cornell Dubilier Electronics Inc

SXR331K010RT
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
ESR
760 mΩ
JESD-609 Code
e3
Length
12 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
400 mA
Series
SXR
Terminal Finish
Tin (Sn)
Terminal Pitch
3.5 mm
Want to compare parts?
  1. SXR331K010RT
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF,
    VS

Alternate Parts for SXR331K010RT

This table gives cross-reference parts and alternative options found for SXR331K010RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR331K010RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SXR331K010ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SXR331K010RT vs SXR331K010ET
EXR331K10RTA Aluminum Electrolytic Capacitor, Hitano Enterprise Corp SXR331K010RT vs EXR331K10RTA
EXR331K10AT35 Aluminum Electrolytic Capacitor, Hitano Enterprise Corp SXR331K010RT vs EXR331K10AT35
SXR331K010A2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SXR331K010RT vs SXR331K010A2
SXR331K010AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SXR331K010RT vs SXR331K010AT
SXR331K010S4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SXR331K010RT vs SXR331K010S4
SXR331K010S2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SXR331K010RT vs SXR331K010S2
SXR331K010A1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SXR331K010RT vs SXR331K010A1
SXR331K010R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, Cornell Dubilier Electronics Inc SXR331K010RT vs SXR331K010R2
EXR331K10ATA Aluminum Electrolytic Capacitor, Hitano Enterprise Corp SXR331K010RT vs EXR331K10ATA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXR331K010RT by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXR331K010RT by Cornell Dubilier Electronics Inc

  • Please alert me when SXR331K010RT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXR331K010RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXR331K010RT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXR331K010RT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXR331K010RT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXR331K010RT by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: