Part Details for EXR331K10RTA by Hitano Enterprise Corp
Overview of EXR331K10RTA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR331K10RTA
EXR331K10RTA CAD Models
EXR331K10RTA Part Data Attributes
|
EXR331K10RTA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR331K10RTA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 331.2 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EXR331K10RTA
This table gives cross-reference parts and alternative options found for EXR331K10RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR331K10RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR331K10ATA | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EXR331K10RTA vs EXR331K10ATA |
SXR331K010A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | EXR331K10RTA vs SXR331K010A4 |
SXR331K010E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | EXR331K10RTA vs SXR331K010E4 |
SXR331K010A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | EXR331K10RTA vs SXR331K010A1 |
SXR331K010S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | EXR331K10RTA vs SXR331K010S4 |
SXR331K010S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | EXR331K10RTA vs SXR331K010S2 |
SXR331K010R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | EXR331K10RTA vs SXR331K010R1 |
SXR331K010A2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | EXR331K10RTA vs SXR331K010A2 |
EXR331K10F5T35 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EXR331K10RTA vs EXR331K10F5T35 |
SXR331K010E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 10% +Tol, 10% -Tol, 330uF, | Cornell Dubilier Electronics Inc | EXR331K10RTA vs SXR331K010E2 |