Part Details for SXR222K035AT by Cornell Dubilier Electronics Inc
Overview of SXR222K035AT by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXR222K035AT
SXR222K035AT CAD Models
SXR222K035AT Part Data Attributes
|
SXR222K035AT
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SXR222K035AT
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Length | 36 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2030 mA | |
Series | SXR | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for SXR222K035AT
This table gives cross-reference parts and alternative options found for SXR222K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXR222K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR2200K35TB216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SXR222K035AT vs LESR2200K35TB216X36 |
UTW2200K35TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SXR222K035AT vs UTW2200K35TB116X36 |
UTW2200K35TR16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SXR222K035AT vs UTW2200K35TR16X36 |
LESR2200K35TR5216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SXR222K035AT vs LESR2200K35TR5216X36 |
SXR222K035E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222K035AT vs SXR222K035E2 |
LESR2200K35CF316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SXR222K035AT vs LESR2200K35CF316X36 |
LESR2200K35CF116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SXR222K035AT vs LESR2200K35CF116X36 |
UTW2200K35CF216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SXR222K035AT vs UTW2200K35CF216X36 |
SXR222K035E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222K035AT vs SXR222K035E1 |
SXR222K035ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SXR222K035AT vs SXR222K035ST |