Part Details for UTW2200K35CF216X36 by IBS Electronics Inc
Overview of UTW2200K35CF216X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTW2200K35CF216X36
UTW2200K35CF216X36 CAD Models
UTW2200K35CF216X36 Part Data Attributes
|
UTW2200K35CF216X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTW2200K35CF216X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | UTW |
Alternate Parts for UTW2200K35CF216X36
This table gives cross-reference parts and alternative options found for UTW2200K35CF216X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTW2200K35CF216X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR2200K35TB216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | UTW2200K35CF216X36 vs LESR2200K35TB216X36 |
UTW2200K35TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | UTW2200K35CF216X36 vs UTW2200K35TB116X36 |
UTW2200K35TR16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | UTW2200K35CF216X36 vs UTW2200K35TR16X36 |
LESR2200K35TR5216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | UTW2200K35CF216X36 vs LESR2200K35TR5216X36 |
SXR222K035E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | UTW2200K35CF216X36 vs SXR222K035E2 |
LESR2200K35CF316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | UTW2200K35CF216X36 vs LESR2200K35CF316X36 |
LESR2200K35CF116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | UTW2200K35CF216X36 vs LESR2200K35CF116X36 |
SXR222K035E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | UTW2200K35CF216X36 vs SXR222K035E1 |
SXR222K035ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | UTW2200K35CF216X36 vs SXR222K035ST |
UTW2200K35CF316X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | UTW2200K35CF216X36 vs UTW2200K35CF316X36 |