Part Details for SX80M6R80APSL511 by YAGEO Corporation
Overview of SX80M6R80APSL511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SX80M6R80APSL511
SX80M6R80APSL511 CAD Models
SX80M6R80APSL511 Part Data Attributes
|
SX80M6R80APSL511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SX80M6R80APSL511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1900 mΩ | |
Leakage Current | 0.00544 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 62 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | WIRE |
Alternate Parts for SX80M6R80APSL511
This table gives cross-reference parts and alternative options found for SX80M6R80APSL511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX80M6R80APSL511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX80M6R80B1FM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SX80M6R80B1FM511 |
SB80M6R80APFJ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SB80M6R80APFJ811 |
SX80M6R80B3SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SX80M6R80B3SJ511 |
SB80M6R80A7S1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SB80M6R80A7S1811 |
SX80M6R80A7FW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SX80M6R80A7FW511 |
SX80M6R80A1F7511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SX80M6R80A1F7511 |
SX80M6R80B1FW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SX80M6R80B1FW511 |
SB80M6R80A7SJ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SB80M6R80A7SJ811 |
SX80M6R80APFW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SX80M6R80APFW511 |
SB80M6R80AZF1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SX80M6R80APSL511 vs SB80M6R80AZF1811 |