SX80M6R80APSL511 vs SX80M6R80A1F7511 feature comparison

SX80M6R80APSL511 YAGEO Corporation

Buy Now Datasheet

SX80M6R80A1F7511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1900 mΩ 1900 mΩ
Leakage Current 0.00544 mA 0.00544 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 62 mA 62 mA
Surface Mount NO NO
Tan Delta 0.07 0.07
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SX80M6R80APSL511 with alternatives

Compare SX80M6R80A1F7511 with alternatives