SWTS50JB15R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 50W, 15ohm, 2500V, 5% +/-Tol, Chassis Mount, ROHS COMPLIANT

Overview of SWTS50JB15R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for SWTS50JB15R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWTS50JB15R0 by SEI Stackpole Electronics Inc

SWTS50JB15R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
14.3 mm
Package Length
102 mm
Package Shape
TUBULAR PACKAGE
Package Style
Screw Ends
Packing Method
BULK
Rated Power Dissipation (P)
50 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Terminal Finish
Matte Tin (Sn)
Terminal Shape
LUG
Tolerance
5%
Want to compare parts?
  1. SWTS50JB15R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 50W, 15ohm, 2500V, 5% +/-Tol, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for SWTS50JB15R0

This table gives cross-reference parts and alternative options found for SWTS50JB15R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWTS50JB15R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SWTS50155%B RESISTOR, WIRE WOUND, 50W, 5%, 15ohm, CHASSIS MOUNT, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SWTS50JB15R0 vs SWTS50155%B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWTS50JB15R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWTS50JB15R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of SWTS50JB15R0 would you like to use for your alert(s)?
  • Please alert me when SWTS50JB15R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWTS50JB15R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWTS50JB15R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWTS50JB15R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWTS50JB15R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWTS50JB15R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: