Part Details for SWT3-J2BTR by TT electronics / BI Technologies
Overview of SWT3-J2BTR by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWT3-J2BTR
SWT3-J2BTR CAD Models
SWT3-J2BTR Part Data Attributes
|
SWT3-J2BTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SWT3-J2BTR
TT electronics / BI Technologies
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLUE | |
Actuator Type | STEM | |
Body Breadth | 3.5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250 V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SWT3-J2BTR
This table gives cross-reference parts and alternative options found for SWT3-J2BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT3-J2BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM8JSMA | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | SWT3-J2BTR vs FSM8JSMA |
ADTS24SVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.92N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | SWT3-J2BTR vs ADTS24SVB |
SWT3-Z1GTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SWT3-J2BTR vs SWT3-Z1GTR |
SWT7-G3YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SWT3-J2BTR vs SWT7-G3YTR |
FSMJM4.3TR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, SURFACE MOUNT-STRAIGHT | TE Connectivity | SWT3-J2BTR vs FSMJM4.3TR |
SWT6-V2RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SWT3-J2BTR vs SWT6-V2RD |
ADTSM61YVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 6.37N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | SWT3-J2BTR vs ADTSM61YVB |
LL3301EF065QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | SWT3-J2BTR vs LL3301EF065QJ |
SWT6-V2KAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | SWT3-J2BTR vs SWT6-V2KAP |
SWT3-X1GTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | SWT3-J2BTR vs SWT3-X1GTR |