Part Details for SWT3-Z1GTR by TT electronics / BI Technologies
Overview of SWT3-Z1GTR by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWT3-Z1GTR
SWT3-Z1GTR CAD Models
SWT3-Z1GTR Part Data Attributes
|
SWT3-Z1GTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
SWT3-Z1GTR
TT electronics / BI Technologies
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | GREEN | |
Actuator Type | STEM | |
Body Breadth | 3.5 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250 V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SWT3-Z1GTR
This table gives cross-reference parts and alternative options found for SWT3-Z1GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWT3-Z1GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM8JSMA | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | SWT3-Z1GTR vs FSM8JSMA |
ADTS24SVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.92N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | SWT3-Z1GTR vs ADTS24SVB |
SWT7-G3YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SWT3-Z1GTR vs SWT7-G3YTR |
FSMJM4.3TR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, SURFACE MOUNT-STRAIGHT | TE Connectivity | SWT3-Z1GTR vs FSMJM4.3TR |
SWT6-V2RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SWT3-Z1GTR vs SWT6-V2RD |
ADTSM61YVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 6.37N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | SWT3-Z1GTR vs ADTSM61YVB |
LL3301EF065QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | SWT3-Z1GTR vs LL3301EF065QJ |
SWT6-V2KAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | SWT3-Z1GTR vs SWT6-V2KAP |
SWT3-X1GTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | SWT3-Z1GTR vs SWT3-X1GTR |
SWT6-R4K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | TT Electronics Resistors | SWT3-Z1GTR vs SWT6-R4K |