Part Details for SWR13JTEU4704N by Viking Tech Corp
Overview of SWR13JTEU4704N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR13JTEU4704N
SWR13JTEU4704N CAD Models
SWR13JTEU4704N Part Data Attributes
|
SWR13JTEU4704N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR13JTEU4704N
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SWR13JTEU4704N
This table gives cross-reference parts and alternative options found for SWR13JTEU4704N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR13JTEU4704N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-104M7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SWR13JTEU4704N vs RC1210JR-104M7L |
SWR13JBEU4704N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | SWR13JTEU4704N vs SWR13JBEU4704N |
AF1210JR-074M7L | Fixed Resistor, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | SWR13JTEU4704N vs AF1210JR-074M7L |
AC1210JR-134M7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SWR13JTEU4704N vs AC1210JR-134M7L |
CLF12104M75%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SWR13JTEU4704N vs CLF12104M75%100PPM/KKB16 |
SWR13JTEU4704 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SWR13JTEU4704N vs SWR13JTEU4704 |
CR04475J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SWR13JTEU4704N vs CR04475J |
CLF12104M75%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SWR13JTEU4704N vs CLF12104M75%100PPM/KNB4 |
CLF12104M75%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SWR13JTEU4704N vs CLF12104M75%100PPM/KNB16 |
CLF12104M75%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SWR13JTEU4704N vs CLF12104M75%100PPM/KKB8 |