RC1210JR-104M7L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RC1210JR-104M7L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1210JR-104M7L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1210JR-104M7L by YAGEO Corporation

RC1210JR-104M7L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
4700000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RC1210JR-104M7L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RC1210JR-104M7L

This table gives cross-reference parts and alternative options found for RC1210JR-104M7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210JR-104M7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SWR13JBEU4704N Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Viking Tech Corp RC1210JR-104M7L vs SWR13JBEU4704N
AF1210JR-074M7L Fixed Resistor, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RC1210JR-104M7L vs AF1210JR-074M7L
AC1210JR-134M7L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC1210JR-104M7L vs AC1210JR-134M7L
CLF12104M75%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RC1210JR-104M7L vs CLF12104M75%100PPM/KKB16
SWR13JTEU4704 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RC1210JR-104M7L vs SWR13JTEU4704
CR04475J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RC1210JR-104M7L vs CR04475J
CLF12104M75%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RC1210JR-104M7L vs CLF12104M75%100PPM/KNB4
CLF12104M75%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RC1210JR-104M7L vs CLF12104M75%100PPM/KNB16
CLF12104M75%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RC1210JR-104M7L vs CLF12104M75%100PPM/KKB8
1210U2J0475T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RC1210JR-104M7L vs 1210U2J0475T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1210JR-104M7L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1210JR-104M7L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1210JR-104M7L would you like to use for your alert(s)?
  • Please alert me when RC1210JR-104M7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1210JR-104M7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1210JR-104M7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1210JR-104M7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1210JR-104M7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1210JR-104M7L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: