SWR12JTFA0110
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of SWR12JTFA0110 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for SWR12JTFA0110 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWR12JTFA0110 by Viking Tech Corp

SWR12JTFA0110
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. SWR12JTFA0110
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for SWR12JTFA0110

This table gives cross-reference parts and alternative options found for SWR12JTFA0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR12JTFA0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW251211R0JNEGHP Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies SWR12JTFA0110 vs CRCW251211R0JNEGHP
SWR12JBFA11R0 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Viking Tech Corp SWR12JTFA0110 vs SWR12JBFA11R0
SWR12JTFA11R0N Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Viking Tech Corp SWR12JTFA0110 vs SWR12JTFA11R0N
SWR12JTFA11R0 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Viking Tech Corp SWR12JTFA0110 vs SWR12JTFA11R0
PWR12JTFA0110 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp SWR12JTFA0110 vs PWR12JTFA0110
RPC2512JT11R0 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SWR12JTFA0110 vs RPC2512JT11R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWR12JTFA0110 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWR12JTFA0110 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of SWR12JTFA0110 would you like to use for your alert(s)?
  • Please alert me when SWR12JTFA0110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWR12JTFA0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWR12JTFA0110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWR12JTFA0110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWR12JTFA0110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWR12JTFA0110 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: