Part Details for SWR12JTFA11R0 by Viking Tech Corp
Overview of SWR12JTFA11R0 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWR12JTFA11R0
SWR12JTFA11R0 CAD Models
SWR12JTFA11R0 Part Data Attributes
|
SWR12JTFA11R0
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
SWR12JTFA11R0
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SWR12JTFA11R0
This table gives cross-reference parts and alternative options found for SWR12JTFA11R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR12JTFA11R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251211R0JNEGHP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SWR12JTFA11R0 vs CRCW251211R0JNEGHP |
SWR12JBFA11R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | SWR12JTFA11R0 vs SWR12JBFA11R0 |
SWR12JTFA0110 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SWR12JTFA11R0 vs SWR12JTFA0110 |
SWR12JTFA11R0N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Viking Tech Corp | SWR12JTFA11R0 vs SWR12JTFA11R0N |
PWR12JTFA0110 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SWR12JTFA11R0 vs PWR12JTFA0110 |
RPC2512JT11R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 11ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SWR12JTFA11R0 vs RPC2512JT11R0 |