Part Details for SWH479025M by Taiwan Ostor Corporation
Overview of SWH479025M by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWH479025M
SWH479025M CAD Models
SWH479025M Part Data Attributes
|
SWH479025M
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
SWH479025M
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 120 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | SWH(25V) | |
Terminal Pitch | 13 mm |
Alternate Parts for SWH479025M
This table gives cross-reference parts and alternative options found for SWH479025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWH479025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH250LGB473MAC0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount | Chemi-Con | SWH479025M vs EKMH250LGB473MAC0N |
8473LDMA120GSN9110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH479025M vs 8473LDMA120GSN9110 |
2473LDMA120GHN1110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH479025M vs 2473LDMA120GHN1110 |
2473LDMA120GHN9110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH479025M vs 2473LDMA120GHN9110 |
8473LDMA120GHN3110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH479025M vs 8473LDMA120GHN3110 |
1473LDMA120GHN2110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH479025M vs 1473LDMA120GHN2110 |
1473LDMA120GSN7110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH479025M vs 1473LDMA120GSN7110 |
1473LDMA120GSN2110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH479025M vs 1473LDMA120GSN2110 |
8473LDMA120GHN0110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH479025M vs 8473LDMA120GHN0110 |
8473LDMA120GSN0110 | CAP,AL2O3,47MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SWH479025M vs 8473LDMA120GSN0110 |