Part Details for SW10PCN012 by IXYS UK Westcode
Overview of SW10PCN012 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SW10PCN012
SW10PCN012 CAD Models
SW10PCN012 Part Data Attributes
|
SW10PCN012
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
SW10PCN012
IXYS UK Westcode
DIODE 17 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.62 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 17 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SW10PCN012
This table gives cross-reference parts and alternative options found for SW10PCN012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW10PCN012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, DO-4, DO-4, 1 PIN | Defense Logistics Agency | SW10PCN012 vs JAN1N4458R |
JANTX1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | SW10PCN012 vs JANTX1N4458R |
1N4458RE3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | SW10PCN012 vs 1N4458RE3 |
1N4458R | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-4, | Semitronics Corp | SW10PCN012 vs 1N4458R |
12F100 | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-5, 1 PIN | Vishay Intertechnologies | SW10PCN012 vs 12F100 |
JAN1N4458R | Rectifier Diode, 1 Phase, 1 Element, 15A, 800V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | SW10PCN012 vs JAN1N4458R |
SR10A-20S | Rectifier Diode, 1 Phase, 12A, Silicon, STUD TYPE PACKAGE | Mitsubishi Electric | SW10PCN012 vs SR10A-20S |
12F100 | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | SW10PCN012 vs 12F100 |